MS27474T22B53SD L/C

Heilind Number:EDA346-100-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B53SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B53SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-520-812

Detailed Description

Enhance your PCB connectivity with these advanced Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row layout and 100 positions, these connectors ensure secure and efficient board-to-board connections. The copper alloy contacts and .125 inch pitch guarantee reliable signal transmission, while the .2 inch row spacing allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless and robust connectivity.