346-100-521-201

Heilind Number:EDA346-100-521-201
Manufacturer:EDAC
Manufacturer Number:346-100-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-201

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a double-row layout with a total of 100 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, offers reliable protection and longevity. With a contact material of Copper Alloy, these connectors guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Their .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation further streamlines the process. Upgrade your connectivity solutions with these essential components.