MS27474T22B55PB L/C

Heilind Number:EDA346-100-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B55PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B55PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a vibrant green hue and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring high performance even in demanding environments. With two rows of copper alloy contacts offering a total of 100 positions, they provide ample connectivity for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB design with these essential components.