346-100-521-204

Heilind Number:EDA346-100-521-204
Manufacturer:EDAC
Manufacturer Number:346-100-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-204

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row configuration and 100 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mount orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C. Upgrade your devices with these high-quality connectors, ideal for a variety of applications in the electronics industry.