MS27474T22B55PC L/C

Heilind Number:EDA346-100-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B55PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-207

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless board-to-board connections. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. With a dual-row design and 100 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission. Whether you need to power up your devices or transfer data, these connectors, with a 3A amperage rating, are up to the task. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these versatile Card Edge Connectors.