MS27474T22B55PD L/C

Heilind Number:EDA346-100-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B55PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-208

Detailed Description

Enhance your board-to-board connections with our Card Edge Connectors in a striking Green hue. Engineered for high performance, these connectors feature a dual-row design with 100 positions, ensuring seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability in any application. Operating within a wide temperature range of -40 to 105°C, they are suitable for diverse environments. Choose these connectors for a secure and efficient solution in your PCB assembly projects.