MS27474T22B55S L/C

Heilind Number:EDA346-100-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B55S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-212

Detailed Description

Enhance connectivity on your PCB with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage capacity and operating temperature range of -40 to 105 °C, they are suitable for various industrial applications. The connectors have two rows with a total of 100 positions, offering ample connectivity options. With a pitch of .125 in and row spacing of .2 in, they provide efficient signal transmission. Their straight mount orientation makes installation easy and secure. Elevate your PCB design with these green Card Edge Connectors, a must-have in your electronic components inventory.