346-100-521-804

Heilind Number:EDA346-100-521-804
Manufacturer:EDAC
Manufacturer Number:346-100-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-804

Detailed Description

Enhance your circuit board connectivity with our high-performing Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 100 positions offer ample room for secure connections. Engineered for versatility, these connectors support straight mounting orientation and deliver consistent performance in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these essential components, available in our comprehensive range of connector solutions.