MS27474T22B55SC L/C

Heilind Number:EDA346-100-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B55SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches, they provide secure and efficient power transmission. With a total of 100 positions, they offer ample space for your connections. The straight-mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any setting. Upgrade your connectivity with these essential components.