MS27474T22B55SD L/C

Heilind Number:EDA346-100-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B55SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-808

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and offer a secure amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures reliable conductivity. With two rows and a pitch of .125 inches, they provide ample room for 100 positions, allowing for seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your PCB connectivity with these high-quality connectors.