MS27474T22F21P L/C

Heilind Number:EDA346-100-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F21P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-521-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless board-to-board integration, these connectors feature a sleek and durable green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 100 positions, they provide ample connectivity options for your projects. Crafted with precision, the copper alloy contacts ensure reliable power transmission, rated for up to 3A. The .125-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.