346-100-522-201

Heilind Number:EDA346-100-522-201
Manufacturer:EDAC
Manufacturer Number:346-100-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a total of 100 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable power transmission, with a 3A amperage rating for optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make them easy to install on your PCB. Upgrade your connections today with these top-of-the-line Card Edge Connectors.