346-100-522-202

Heilind Number:EDA346-100-522-202
Manufacturer:EDAC
Manufacturer Number:346-100-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-202

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Featuring a vibrant Green color, they are designed for maximum efficiency, with a current rating of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, these connectors offer reliable performance. The .125-inch pitch and .2-inch row spacing provide seamless integration on PCBs. With 100 positions available, they accommodate multiple connections with ease. Designed for straight mount orientation, they are versatile for various applications. Operable in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse environments. Explore our range of connectors for efficient and secure board-to-board connections in your electronic projects.