MS27474T22F21PC L/C

Heilind Number:EDA346-100-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F21PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Engineered for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless communication between boards. Boasting 100 positions and a sturdy straight mount orientation, they are perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality in various environments. Trust in our quality connectors to streamline your electronic connections efficiently.