MS27474T22F21PD L/C

Heilind Number:EDA346-100-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F21PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F21PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal power transmission, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows and a total of 100 positions, they offer seamless integration for your electronic projects. Crafted with precision, the copper alloy contacts ensure secure and efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Suitable for a wide range of applications, these connectors guarantee stable performance even in extreme temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component.