346-100-522-212

Heilind Number:EDA346-100-522-212
Manufacturer:EDAC
Manufacturer Number:346-100-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green color, these connectors are not only visually striking but also offer reliable power transmission at an amperage of 3 A. Durably constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure long-lasting functionality. With two rows and a pitch of .125 inches, they provide seamless integration into your circuit board setup. The straight mount orientation and 100 positions allow for easy installation and secure connection. Operating efficiently in a wide temperature range of -40 to 105 °C, these connectors are suitable for various environmental conditions. Trust in our premium quality connectors to optimize your board-to-board connectivity.