MS27474T22F21SB L/C

Heilind Number:EDA346-100-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F21SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F21SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-258

Detailed Description

Enhance connectivity within your devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage and Copper Alloy contacts, they ensure reliable power transmission. The dual-row layout with 100 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise signal transfer. Engineered for versatility, these connectors boast a straight mount orientation and can operate in a wide temperature range from -40 to 105°C, making them ideal for various applications in demanding environments. Trust in their quality and efficiency to optimize your connectivity solutions.