346-100-522-802

Heilind Number:EDA346-100-522-802
Manufacturer:EDAC
Manufacturer Number:346-100-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-802

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double-row configuration and a total of 100 positions, they offer ample space for your connections. The copper alloy contacts provide efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Choose straight mounting orientation for seamless integration into your system. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.