MS27474T22F21SC L/C

Heilind Number:EDA346-100-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F21SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F21SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. These connectors feature a vibrant green color, adding a touch of visual distinction to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed even in the most demanding environments. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, signal integrity is maintained with precision. Offering a generous number of positions at 100, these connectors enable comprehensive connectivity solutions. The straight mount orientation facilitates easy installation on your PCBs, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various operating conditions. Elevate your board-to-board connections with these essential components.