346-100-522-804

Heilind Number:EDA346-100-522-804
Manufacturer:EDAC
Manufacturer Number:346-100-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable power delivery at a maximum amperage of 3A. The straight mount orientation and 100 positions offer seamless integration into your circuit designs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for maintaining signal integrity in various electronic applications. Trust in our high-quality connectors for efficient board-to-board connections.