MS27474T22F21SD L/C

Heilind Number:EDA346-100-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F21SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-807

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row configuration and a total of 100 positions, these connectors ensure robust and secure connections for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your project. Upgrade your setup today and experience the difference in performance and reliability.