MS27474T22F2P L/C

Heilind Number:EDA346-100-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F2P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed to meet your power and signal transmission needs. With a vibrant green color, they not only add a pop of visual interest but also offer a reliable solution for your electronic connections. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure both safety and efficiency. The dual-row design with a pitch of .125 inches and row spacing of .2 inches allows for seamless integration into your circuit board setup. With a generous 100 positions, you'll have ample room for all your connections. Operating flawlessly even in challenging environments, they boast an impressive temperature range of -40 to 105 °C. Whether for industrial machinery, telecommunications equipment, or consumer electronics, these connectors are a must-have for any project requiring secure and stable board-to-board connections. Elevate your connectivity game with these premium Card Edge Connectors.