MS27474T22F32P L/C

Heilind Number:EDA346-100-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F32P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-812

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connectors. Designed for efficiency, these connectors feature a dual-row configuration with a total of 100 positions, ensuring seamless integration on your PCBs. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the contacts are composed of high-quality Copper Alloy, facilitating reliable power transmission with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for optimal performance. Whether in straight mount orientation or operating in a wide temperature range from -40 to 105 °C, they deliver consistent connectivity. Trust in our Card Edge Connectors to streamline your electronic assemblies effectively.