MS27474T22F32PA L/C

Heilind Number:EDA346-100-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F32PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-522-858

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3 A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. The 2-row design with 100 positions offers ample connectivity options, while a .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for seamless integration and optimal performance. Elevate your PCB connectivity with these essential components.