346-100-526-201

Heilind Number:EDA346-100-526-201
Manufacturer:EDAC
Manufacturer Number:346-100-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-526-201

Detailed Description

Elevate your PCB connections with our Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .125 inches and two rows of 100 positions, they offer seamless integration on your board. The vibrant green color adds a touch of distinction, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Trust in their 3A amperage to power your devices with efficiency. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.