346-100-526-802

Heilind Number:EDA346-100-526-802
Manufacturer:EDAC
Manufacturer Number:346-100-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-526-802

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in circuit boards. Featuring a vibrant Green color, they offer a visually distinctive touch. Engineered with precision, these connectors ensure reliable performance, with a 3 A amperage rating ideal for various applications. The housing boasts UL 94V-0 Thermoplastic Polyester for enhanced durability, while the Copper Alloy contact material guarantees efficient signal transmission. With two rows and 100 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, they offer versatility in board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Rest assured of their quality and environmental responsibility, as they are RoHS compliant. Elevate your PCB assembly process with these high-performance Card Edge Connectors.