346-100-526-804

Heilind Number:EDA346-100-526-804
Manufacturer:EDAC
Manufacturer Number:346-100-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-526-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board integration. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in a range of environments. With two rows of high-quality Copper Alloy contacts, each capable of carrying 3 A of current, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. With 100 positions available, these connectors accommodate complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality in diverse applications. Trust in our premium Card Edge Connectors for your connectivity needs.