| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27474T22F35P L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 100 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-100-526-808 |
MS27474T22F35P L/C
| Heilind Number: | EDA346-100-526-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27474T22F35P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of Copper Alloy contacts spaced at .125 inches, accommodating 100 positions, they ensure seamless signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your setup with these high-quality connectors for efficient board-to-board PCB connectivity.

