346-100-540-201

Heilind Number:EDA346-100-540-201
Manufacturer:EDAC
Manufacturer Number:346-100-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-201

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant Green color and boast a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation even in demanding environments. With two rows of robust Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer a total of 100 positions for versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various conditions. Ideal for applications in industries such as telecommunications, automotive, and consumer electronics, these connectors are a crucial component for achieving efficient and secure board-to-board connections. Explore our range of Products to discover more essential connectors for your projects.