346-100-540-202

Heilind Number:EDA346-100-540-202
Manufacturer:EDAC
Manufacturer Number:346-100-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-202

Detailed Description

Enhance your connectivity solutions with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek aesthetic for your PCB assemblies. With a robust amperage rating of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. The double-row design with a total of 100 positions allows for efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal space utilization on your board. Designed for straight mount orientation, they streamline installation processes. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Elevate your PCB connectivity with these essential components.