346-100-540-203

Heilind Number:EDA346-100-540-203
Manufacturer:EDAC
Manufacturer Number:346-100-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-203

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed with precision and durability in mind, they ensure seamless power delivery with a 3 A amperage rating. The green UL 94V-0 Thermoplastic Polyester housing guarantees both safety and environmental compliance. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, they provide optimal performance for a variety of applications. With a high number of positions at 100, these connectors offer extensive connectivity options. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB design with these essential components.