346-100-540-204

Heilind Number:EDA346-100-540-204
Manufacturer:EDAC
Manufacturer Number:346-100-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a dual-row configuration and 100 positions, they offer ample connectivity options for your applications. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable seamless integration into your circuit designs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Trust in the quality and functionality of our Card Edge Connectors to optimize your board-to-board connections.