MS27474T22F35S L/C

Heilind Number:EDA346-100-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F35S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vivid Green color, these connectors offer reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and a total of 100 positions, they facilitate efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Ideal for straight mount orientation, they withstand a wide operating temperature range from -40 to 105 °C, making them suitable for diverse industrial applications. Elevate your connectivity solutions with our high-quality Card Edge Connectors.