MS27474T22F35SB L/C

Heilind Number:EDA346-100-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-212

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a robust amperage rating of 3A, they ensure reliable power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .125in and row spacing of .2in, offer efficient signal transfer across 100 positions. Engineered for versatility, these connectors support straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Trust in their quality and precision for your next project.