MS27474T22F35SC L/C

Heilind Number:EDA346-100-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-258

Detailed Description

Enhance connectivity within your circuitry with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. Each connector boasts 100 positions, all crafted with high-quality copper alloy for reliable conductivity. Whether for power or data transmission, rest assured these connectors can handle up to 3 A of current. Their straight mount orientation and compact design make them ideal for space-efficient applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your connectivity solutions with these essential components.