346-100-540-802

Heilind Number:EDA346-100-540-802
Manufacturer:EDAC
Manufacturer Number:346-100-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-802

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and Copper Alloy contact material, they offer reliable and efficient connections. The .125-inch pitch and .2-inch row spacing allow for precise positioning, while the 100 positions cater to complex PCB layouts. Designed for straight mounting orientation, they ensure seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. While not RoHS compliant, they meet stringent quality standards for performance and reliability. Elevate your PCB connectivity with these high-quality Card Edge Connectors.