MS27474T22F35SD L/C

Heilind Number:EDA346-100-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-803

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, capable of handling up to 3 A of current. With two rows of 100 positions and a pitch of .125 inches, they provide ample space for secure and efficient board-to-board connections. The straight mount orientation and .2 inch row spacing ensure ease of installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors guarantee reliability in diverse environments. Elevate your electronic projects with this essential component, perfect for applications in telecommunications, automotive, and industrial settings.