346-100-540-804

Heilind Number:EDA346-100-540-804
Manufacturer:EDAC
Manufacturer Number:346-100-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of high-performance Copper Alloy contacts, these connectors offer reliable connectivity for a wide range of applications. The .125 inch pitch and .2 inch row spacing ensure precise alignment, while the 100 positions provide ample connectivity options. Designed for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for use in diverse environments. Elevate your PCB design with these essential components, perfect for seamless board-to-board connections.