MS27474T22F53P L/C

Heilind Number:EDA346-100-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F53P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-807

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure long-lasting performance. With two rows and a pitch of .125 inches, they provide efficient connectivity with a total of 100 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.