MS27474T22F53PA L/C

Heilind Number:EDA346-100-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F53PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for seamless integration, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they provide high-speed data transfer. With 100 positions and straight mount orientation, they offer versatility in PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Upgrade your connectivity solutions with these high-quality connectors.