MS27474T22F53PB L/C

Heilind Number:EDA346-100-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F53PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure secure and efficient data transmission. Boasting 100 positions in total, these connectors offer ample connectivity possibilities. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and reliable in various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.