346-100-541-201

Heilind Number:EDA346-100-541-201
Manufacturer:EDAC
Manufacturer Number:346-100-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-541-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and 100 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch deliver efficient power transmission, while the 3A amperage rating guarantees safe operation. Suitable for a wide range of applications, these connectors offer straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these high-quality connectors, a must-have for any electronics enthusiast or professional.