MS27474T22F53S L/C

Heilind Number:EDA346-100-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F53S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-541-203

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure secure power transmission. The two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches offer seamless integration with your PCBs. Boasting 100 positions, these connectors facilitate intricate connections with ease. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connectivity.