MS27474T22F53SC L/C

Heilind Number:EDA346-100-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F53SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 100 positions spread across 2 rows and a pitch of .125 inches, they offer seamless integration for your circuit boards. Crafted with Copper Alloy contacts, they guarantee efficient power transmission at an amperage of 3 A. The straight mount orientation and compact row spacing of .2 inches make them perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors, a must-have in any PCB assembly project. Explore our full range of connectors for other versatile options.