346-100-541-802

Heilind Number:EDA346-100-541-802
Manufacturer:EDAC
Manufacturer Number:346-100-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-541-802

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure safety and longevity in operation. Designed for seamless integration, these connectors boast a double-row configuration with 100 positions, facilitating efficient signal transfer. The Copper Alloy contact material guarantees robust and low-resistance connections, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for diverse applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with efficiency and durability.