MS27474T22F55PA L/C

Heilind Number:EDA346-100-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F55PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-541-807

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contacts, arranged in two rows with a .125-inch pitch and .2-inch row spacing, offer seamless connectivity for up to 100 positions. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Upgrade your PCB connections with these high-quality connectors.