MS27474T22F55PD L/C

Heilind Number:EDA346-100-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F55PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-541-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB connections. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver top-notch performance. With a robust housing material made of UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row configuration with a total of 100 positions ensures ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Whether for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Perfect for board-to-board connections, they offer a straight mount orientation for easy installation. Elevate your PCB designs with these essential components.