MS27474T22F55SA L/C

Heilind Number:EDA346-100-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F55SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F55SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a striking green hue. Designed for superior performance, these connectors boast a 3 A amperage and feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration. The 100 positions ensure ample connectivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are not only reliable but also environmentally friendly with their RoHS compliance. Elevate your projects with our high-quality connectors.