MS27474T22F55SC L/C

Heilind Number:EDA346-100-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22F55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22F55SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-203

Detailed Description

Enhance connectivity in your electronic applications with these high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors not only offer a secure fit but also prioritize safety. With a 3A amperage capacity, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. The straight mount orientation and 100 positions further enhance versatility in your PCB setups. Operating smoothly in temperature ranges from -40 to 105°C, these connectors are ideal for various industrial environments. Upgrade your connectivity solutions with these essential components.