MS27474T24A35P L/C

Heilind Number:EDA346-100-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24A35P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-555-207

Detailed Description

Enhance connectivity on your printed circuit boards with our high-performance Card Edge Connectors. Designed with precision, these connectors offer seamless integration, boasting a vibrant Green color for easy identification. Engineered for optimal functionality, they support an amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With two rows of contacts made from Copper Alloy, they provide efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise positioning. Featuring 100 positions, these connectors cater to diverse connectivity needs. Their straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for electronics professionals, these connectors are a must-have in your toolkit.